
MFU0603FF05000P100 | |
|---|---|
DigiKey Part Number | MFU06035.00TR-ND - Tape & Reel (TR) MFU06035.00CT-ND - Cut Tape (CT) MFU06035.00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF05000P100 |
Description | FUSE BOARD MOUNT 5A 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF05000P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.2275 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23200 € | 1,16 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,17680 € | 8,84 € |
| 100 | 0,16320 € | 16,32 € |
| 250 | 0,14676 € | 36,69 € |
| 500 | 0,13540 € | 67,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12487 € | 124,87 € |
| 2.000 | 0,11514 € | 230,28 € |
| 3.000 | 0,10977 € | 329,31 € |
| 5.000 | 0,10335 € | 516,75 € |
| 7.000 | 0,09931 € | 695,17 € |
| 10.000 | 0,09518 € | 951,80 € |
| 25.000 | 0,08605 € | 2.151,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |




