VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A471JXAAR

Digi-Key Part Number
VJ1206A471JXAAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A471JXAAR
Description
CAP CER 470PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,06715 €671,50 €
Additional Resources
AttributeDescription
Standard Package10.000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VJ1206A471JXBATVishay Vitramon5.322720-VJ1206A471JXBATCT-ND0,30000 €Upgrade