VJ Series, HIFREQ 0603 94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603V334ZXJPW1BC

Digi-Key Part Number
VJ0603V334ZXJPW1BC-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ0603V334ZXJPW1BC
Supplier
Description
CAP CER 0.33UF 16V Y5V 0603
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
0.33 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Y5V (F)
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
15.0000,03600 €540,00 €
Additional Resources
AttributeDescription
Standard Package15.000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0603C334Z4VAC7867KEMET8.807399-C0603C334Z4VAC7867CT-ND0,29000 €Upgrade
C0603C334Z3VAC7867KEMET9.541399-C0603C334Z3VAC7867CT-ND0,33000 €Upgrade
0603YG334ZAT2AKYOCERA AVX6.215478-1262-1-ND0,21000 €Upgrade