MLCC-0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D0R2VXCQJHT

DigiKey Part Number
720-VJ0603D0R2VXCQJHTTR-ND - Tape & Reel (TR)
720-VJ0603D0R2VXCQJHTCT-ND - Cut Tape (CT)
720-VJ0603D0R2VXCQJHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603D0R2VXCQJHT
Description
CAP CER 0.2PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.2 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,29000 €2,90 €
500,21860 €10,93 €
1000,19660 €19,66 €
5000,15942 €79,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,14794 €147,94 €
2.0000,13744 €274,88 €
3.0000,13378 €401,34 €
5.0000,12854 €642,70 €
7.0000,12548 €878,36 €
10.0000,12088 €1.208,80 €
12.0000,12068 €1.448,16 €
24.0000,11644 €2.794,56 €
25.0000,11619 €2.904,75 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,58280 €