TMCM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCMB1A476MTRF

Digi-Key Part Number
718-2428-2-ND - Tape & Reel (TR)
718-2428-1-ND - Cut Tape (CT)
718-2428-6-ND - Digi-Reel®
Manufacturer
Vishay Sprague
Manufacturer Product Number
TMCMB1A476MTRF
Supplier
Description
CAP TANT 47UF 20% 10V 1411
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.1Ohm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,63000 €0,63 €
100,47100 €4,71 €
500,37640 €18,82 €
1000,32260 €32,26 €
5000,25534 €127,67 €
1.0000,21502 €215,02 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.0000,20159 €403,18 €
Additional Resources
AttributeDescription
Other Names
718-2428-6
718-2428-1
718-2428-2
Standard Package2.000