QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/22-0337

Digi-Key Part Number
M39006/22-0337-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
M39006/22-0337
Supplier
Description
CAP TANT 150UF 10% 30V AXIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
150 µF Hermetically Sealed Tantalum Capacitors 30 V Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
150 µF
Tolerance
±10%
Voltage - Rated
30 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.406" Dia x 0.828" L (10.31mm x 21.03mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T3
Features
High Reliability
Failure Rate
P (0.1%)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.21.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2058,58200 €1.171,64 €
Additional Resources
AttributeDescription
Other NamesM39006/22-0337-MIL
Standard Package1