PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7964DP-T1-E3

Digi-Key Part Number
SI7964DP-T1-E3TR-ND - Tape & Reel (TR)
SI7964DP-T1-E3CT-ND - Cut Tape (CT)
SI7964DP-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
SI7964DP-T1-E3
Supplier
Description
MOSFET 2N-CH 60V 6.1A PPAK SO-8
Detailed Description
Mosfet Array 2 N-Channel (Dual) 60V 6.1A 1.4W Surface Mount PowerPAK® SO-8 Dual
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
2 N-Channel (Dual)
FET Feature
Standard
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
6.1A
Rds On (Max) @ Id, Vgs
23mOhm @ 9.6A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names
SI7964DPT1E3
SI7964DP-T1-E3TR
SI7964DP-T1-E3CT
SI7964DP-T1-E3DKR
Standard Package3.000