PowerPAK SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7850DP-T1-GE3

Digi-Key Part Number
SI7850DP-T1-GE3TR-ND - Tape & Reel (TR)
SI7850DP-T1-GE3CT-ND - Cut Tape (CT)
SI7850DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
SI7850DP-T1-GE3
Supplier
Description
MOSFET N-CH 60V 6.2A PPAK SO-8
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
N-Channel 60 V 6.2A (Ta) 1.8W (Ta) Surface Mount PowerPAK® SO-8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
6.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 10.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
PowerPAK® SO-8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0095
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,69000 €1,69 €
101,52000 €15,20 €
1001,22170 €122,17 €
5001,00376 €501,88 €
1.0000,86036 €860,36 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,86036 €2.581,08 €
Additional Resources
AttributeDescription
Other Names
SI7850DP-T1-GE3TR
SI7850DP-T1-GE3DKR
SI7850DPT1GE3
SI7850DP-T1-GE3CT
Standard Package3.000