TO-220AB Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220AB Full Pack
IR(L,F)I Series Side 2
IR(L,F)I Series Side 1

IRFI740GLCPBF

Digi-Key Part Number
IRFI740GLCPBF-ND
Manufacturer
Vishay Siliconix
Manufacturer Product Number
IRFI740GLCPBF
Supplier
Description
MOSFET N-CH 400V 5.7A TO220-3
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
N-Channel 400 V 5.7A (Tc) 40W (Tc) Through Hole TO-220-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
-
Package
Tube
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
5.7A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
550mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
TO-220-3 Full Pack, Isolated Tab
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0095
All prices are in EUR
Tube
QtyUnit PriceExt Price
13,63000 €3,63 €
103,25500 €32,55 €
1002,66660 €266,66 €
5002,27000 €1.135,00 €
1.0002,05120 €2.051,20 €
Additional Resources
AttributeDescription
Other Names*IRFI740GLCPBF
Standard Package1.000