cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-180NQ045PBF

Digi-Key Part Number
VS-180NQ045PBF-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
VS-180NQ045PBF
Supplier
Description
DIODE SCHOTTKY 45V 180A D-67
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
Diode Schottky 45 V 180A Chassis Mount D-67 HALF-PAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
180A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 180 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 mA @ 45 V
Capacitance @ Vr, F
7700pF @ 5V, 1MHz
Mounting Type
Chassis Mount
Package / Case
D-67 HALF-PAK
Supplier Device Package
D-67 HALF-PAK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2019,83650 €396,73 €
Additional Resources
AttributeDescription
Standard Package20