
TZMB75-GS08 | |
|---|---|
DigiKey Part Number | TZMB75-GS08GITR-ND - Tape & Reel (TR) TZMB75-GS08GICT-ND - Cut Tape (CT) TZMB75-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB75-GS08 |
Description | DIODE ZENER 75V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,04720 € | 4,72 € |
| 500 | 0,04630 € | 23,15 € |
| 1.000 | 0,04544 € | 45,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04488 € | 112,20 € |
| 5.000 | 0,04017 € | 200,85 € |
| 7.500 | 0,03776 € | 283,20 € |
| 12.500 | 0,02829 € | 353,62 € |
| 17.500 | 0,02786 € | 487,55 € |
| 25.000 | 0,02743 € | 685,75 € |
| 62.500 | 0,02688 € | 1.680,00 € |
| 125.000 | 0,02457 € | 3.071,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

