TO-277A SMPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS8P5C-M3/86A

Digi-Key Part Number
SS8P5C-M3/86AGITR-ND - Tape & Reel (TR)
SS8P5C-M3/86AGICT-ND - Cut Tape (CT)
SS8P5C-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SS8P5C-M3/86A
Supplier
Description
DIODE ARRAY SCHOTTKY 50V TO277A
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 50 V 4A Surface Mount TO-277, 3-PowerDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io) (per Diode)
4A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 50 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
TO-277A (SMPC)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,60000 €0,60 €
100,53500 €5,35 €
1000,41030 €41,03 €
5000,32432 €162,16 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1.5000,25946 €389,19 €
3.0000,24324 €729,72 €
Additional Resources
AttributeDescription
Other Names
SS8P5C-M3/86AGICT
SS8P5C-M3/86AGIDKR
SS8P5C-M3/86AGITR
SS8P5C-M3/86A-ND
Standard Package1.500