TO-277A SMPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS5P10-M3/87A

Digi-Key Part Number
SS5P10-M3/87AGITR-ND - Tape & Reel (TR)
SS5P10-M3/87AGICT-ND - Cut Tape (CT)
SS5P10-M3/87AGIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SS5P10-M3/87A
Supplier
Description
DIODE SCHOTTKY 100V 5A TO277A
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Diode Schottky 100 V 5A Surface Mount TO-277A (SMPC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 µA @ 100 V
Capacitance @ Vr, F
130pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,60000 €0,60 €
100,51500 €5,15 €
1000,38480 €38,48 €
5000,30236 €151,18 €
1.0000,23363 €233,63 €
2.0000,21302 €426,04 €
Tape & Reel (TR)
QtyUnit PriceExt Price
6.5000,20615 €1.339,97 €
Additional Resources
AttributeDescription
Other Names
SS5P10-M3/87AGITR
SS5P10-M3/87AGIDKR
SS5P10-M3/87AGICT
SS5P10-M3/87A-ND
Standard Package6.500