DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J14-E3/5A

Digi-Key Part Number
SMA5J14-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SMA5J14-E3/5A
Supplier
Description
TVS DIODE 14VWM 25.8VC DO214AC
Detailed Description
25.8V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
25.8V
Current - Peak Pulse (10/1000µs)
19.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package7.500
Substitutes (16)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMAJ17A-13-FDiodes Incorporated28.992SMAJ17A-FDICT-ND0,37000 €Similar
SM4T15AYSTMicroelectronics3.157497-11794-1-ND0,57000 €Similar
SMA6J13A-TRSTMicroelectronics7.570497-5919-1-ND0,54000 €Similar
SMAJ12ALittelfuse Inc.3.871SMAJ12ALFCT-ND0,34000 €Similar
SMAJ12ABourns Inc.2.203SMAJ12ABCT-ND0,45000 €Similar