EGL34FHE3_A/I is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11538 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7.207
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11538 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,12398 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGL34FHE3_A/I

DigiKey Part Number
EGL34FHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EGL34FHE3_A/I
Description
DIODE STD 300V 500MA DO213AA
Customer Reference
Detailed Description
Diode 300 V 500mA Surface Mount DO-213AA (GL34)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-213AA (GL34)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable