cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y174627K4000B9R

Digi-Key Part Number
Y174627K4000B9R-ND - Tape & Reel (TR)
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y174627K4000B9R
Supplier
Description
RES SMD 27.4K OHM 0.6W 3017
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
27.4 kOhms ±0.1% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
27.4 kOhms
Tolerance
±0.1%
Power (Watts)
0.6W
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
3017 J-Lead
Supplier Device Package
SMD
Size / Dimension
0.287" L x 0.170" W (7.29mm x 4.32mm)
Height - Seated (Max)
0.122" (3.10mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0005,48556 €5.485,56 €
Additional Resources
AttributeDescription
Standard Package1.000