1206-Series-VSMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206-Series-VSMP
0805-Series

Y163015K0000B9R

Digi-Key Part Number
Y163015K0000B9R-ND - Tape & Reel (TR)
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y163015K0000B9R
Supplier
Description
RES SMD 15K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
15 kOhms
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Foil
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0004,53614 €4.536,14 €
Additional Resources
AttributeDescription
Standard Package1.000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
Y163015K0000T9RVishay Foil Resistors (Division of Vishay Precision Group)497Y1630-15.0KBCT-ND10,09000 €Upgrade