FOIL-2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FOIL-2512
Z-Foil Wraparound

Y16287K15000Q0W

Digi-Key Part Number
Y16287K15000Q0W-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y16287K15000Q0W
Supplier
Description
RES SMD 7.15KOHM 0.02% 3/4W 2512
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
7.15 kOhms ±0.02% 0.75W, 3/4W Chip Resistor 2512 (6432 Metric) Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tray
Part Status
Active
Resistance
7.15 kOhms
Tolerance
±0.02%
Power (Watts)
0.75W, 3/4W
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.249" L x 0.127" W (6.32mm x 3.23mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tray
QtyUnit PriceExt Price
1.0009,38379 €9.383,79 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1.000