cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14880R03900D4R

Digi-Key Part Number
Y14880R03900D4R-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y14880R03900D4R
Supplier
Description
RES 0.039 OHM 0.5% 2W NONSTAND
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
39 mOhms ±0.5% 2W Chip Resistor Nonstandard Current Sense Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Strip
Part Status
Active
Resistance
39 mOhms
Tolerance
±0.5%
Power (Watts)
2W
Composition
Metal Foil
Features
Current Sense
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Strip
QtyUnit PriceExt Price
137,35000 €37,35 €
Additional Resources
AttributeDescription
Standard Package1