SMRxD (Y1121,1169)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMRxD (Y1121,1169)
SMR1D, SMR3D Side
SMR1D, SMR3D End

Y11216K65000T0R

Digi-Key Part Number
Y11216K65000T0R-ND - Tape & Reel (TR)
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y11216K65000T0R
Supplier
Description
RES SMD 6.65K OHM 1/4W J LEAD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
6.65 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
6.65 kOhms
Tolerance
±0.01%
Power (Watts)
0.25W, 1/4W
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 J-Lead
Supplier Device Package
SMD
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2.5007,10285 €17.757,12 €
Additional Resources
AttributeDescription
Standard Package2.500