SMRxD (Y1121,1169)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMRxD (Y1121,1169)
SMR1D, SMR3D Side
SMR1D, SMR3D End

Y1121187R000T9L

Digi-Key Part Number
Y1121187R000T9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y1121187R000T9L
Supplier
Description
RES SMD 187OHM 0.01% 1/4W J LEAD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
187 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
187 Ohms
Tolerance
±0.01%
Power (Watts)
0.25W, 1/4W
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 J-Lead
Supplier Device Package
SMD
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1.0006,83102 €6.831,02 €
Additional Resources
AttributeDescription
Standard Package1.000