cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0786603R510T9L

Digi-Key Part Number
Y0786603R510T9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y0786603R510T9L
Supplier
Description
RES 603.51 OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
603.51 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
603.51 Ohms
Tolerance
±0.01%
Power (Watts)
0.6W
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±1ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.336" (8.53mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2.5008,56832 €21.420,80 €
Additional Resources
AttributeDescription
Standard Package2.500