cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y07061K77000B9L

Digi-Key Part Number
Y07061K77000B9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y07061K77000B9L
Supplier
Description
RES 1.77K OHM 0.1% 0.4W RADIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
1.77 kOhms ±0.1% 0.4W Through Hole Resistor Radial Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
1.77 kOhms
Tolerance
±0.1%
Power (Watts)
0.4W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.250" L x 0.080" W (6.35mm x 2.03mm)
Height - Seated (Max)
0.310" (7.87mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
114,45000 €14,45 €
Additional Resources
AttributeDescription
Standard Package1