RCP1206W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP1206W82R0JTP

Digi-Key Part Number
RCP1206W82R0JTP-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RCP1206W82R0JTP
Supplier
Description
RES SMD 82 OHM 5% 2.4W 1206
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
82 Ohms ±5% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
82 Ohms
Tolerance
±5%
Power (Watts)
2.4W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.122" L x 0.060" W (3.10mm x 1.52mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
4.0000,54582 €2.183,28 €
8.0000,53533 €4.282,64 €
Additional Resources
AttributeDescription
Standard Package4.000