RCL1225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL12256K19FKEG

Digi-Key Part Number
RCL12256K19FKEG-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RCL12256K19FKEG
Supplier
Description
RES SMD 6.19K OHM 2W 2512 WIDE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
6.19 kOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
6.19 kOhms
Tolerance
±1%
Power (Watts)
2W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
1225
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2.0000,18077 €361,54 €
Additional Resources
AttributeDescription
Standard Package2.000