Wide 0604 (1610 Metric), 0406
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL040636R0JNEA

Digi-Key Part Number
RCL040636R0JNEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCL040636R0JNEA
Description
RES SMD 36 OHM 1/4W 0604 WIDE
Manufacturer Standard Lead Time
62 Weeks
Detailed Description
36 Ohms ±5% 0.25W, 1/4W Chip Resistor Wide 0604 (1610 Metric), 0406 Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
36 Ohms
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0604 (1610 Metric), 0406
Supplier Device Package
0406
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.063" W (1.00mm x 1.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,01732 €86,60 €
10.0000,01554 €155,40 €
25.0000,01427 €356,75 €
50.0000,01340 €670,00 €
125.0000,01310 €1.637,50 €
Additional Resources
AttributeDescription
Standard Package5.000