cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O020N004BGPP5N0000

Digi-Key Part Number
541-3397-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
O020N004BGPP5N0000
Supplier
Description
LCD MODULE 80 DIG 20 X 4 PASSIVE
Detailed Description
Character LCD Display Module Passive 5 x 8 Dots OLED - SPI 98.00mm x 60.00mm x 10.00mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
-
Package
Tray
Part Status
Obsolete
Number of Characters
80
Display Format
20 x 4
Character Format
5 x 8 Dots
Display Type
OLED
Display Mode
Passive
Character Size
4.75mm H x 2.90mm W
Outline L x W x H
98.00mm x 60.00mm x 10.00mm
Viewing Area
70.00mm L x 25.20mm W
Backlight
-
Voltage - Supply
5V
Dot Size
0.54mm W x 0.55mm H
Interface
SPI
Operating Temperature
-
Text Color
Green
Background Color
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.20.0020
Additional Resources
AttributeDescription
Other Names541-3397
Standard Package1