cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS75085-3SH

Digi-Key Part Number
MS75085-3SH-ND
Manufacturer
Manufacturer Product Number
MS75085-3SH
Description
FIXED IND 47UH 110MA 4.5 OHM TH
Detailed Description
47 µH Unshielded Molded Inductor 110 mA 4.5Ohm Max Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Product Status
Obsolete
Type
Molded
Material - Core
Ferrite
Inductance
47 µH
Tolerance
±10%
Current Rating (Amps)
110 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.5Ohm Max
Q @ Freq
45 @ 2.5MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.5 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.42mm x 6.35mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package400