QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
M55342-06 0805 (2013)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E06B9B76RTI

Digi-Key Part Number
M55342E06B9B76RTI-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342E06B9B76RTI
Supplier
Description
RES SMD 9.76KOHM 0.1% 0.15W 0805
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
9.76 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
9.76 kOhms
Tolerance
±0.1%
Power (Watts)
0.15W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0705
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2512,12600 €303,15 €
5011,36800 €568,40 €
Additional Resources
AttributeDescription
Other NamesM55342E06B9B76RTI-MIL
Standard Package25