IMS-5 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMS05ER3R9K

Digi-Key Part Number
IMS05ER3R9K-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IMS05ER3R9K
Supplier
Description
FIXED IND 3.9UH 450MA 400MOHM TH
Detailed Description
3.9 µH Shielded Molded Inductor 450 mA 400mOhm Max Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Obsolete
Type
Molded
Material - Core
Iron Powder
Inductance
3.9 µH
Tolerance
±10%
Current Rating (Amps)
450 mA
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
44 @ 7.9MHz
Frequency - Self Resonant
75MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package2.500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
9250A-392-RCBourns Inc.676M10116-ND1,90000 €Direct