CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILC0603ER3N9S

Digi-Key Part Number
ILC0603ER3N9S-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
ILC0603ER3N9S
Supplier
Description
FIXED IND 3.9NH 300MA 140MOHM SM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
3.9 nH Unshielded Multilayer Inductor 300 mA 140mOhm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Ceramic
Inductance
3.9 nH
Tolerance
±0.3nH
Current Rating (Amps)
300 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
3.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
52.0000,03639 €1.892,28 €
Additional Resources
AttributeDescription
Standard Package4.000