IHSM5832ER272L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHSM4825ER820L

Digi-Key Part Number
IHSM4825ER820L-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
IHSM4825ER820L
Supplier
Description
FIXED IND 82UH 800MA 604MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
82 µH Unshielded - Inductor 800 mA 604mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Ferrite
Inductance
82 µH
Tolerance
±15%
Current Rating (Amps)
800 mA
Current - Saturation (Isat)
560mA
Shielding
Unshielded
DC Resistance (DCR)
604mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.540" L x 0.250" W (13.72mm x 6.35mm)
Height - Seated (Max)
0.225" (5.72mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
7501,96683 €1.475,12 €
1.5001,90338 €2.855,07 €
Additional Resources
AttributeDescription
Standard Package750