cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLW4040CFERR56M11

Digi-Key Part Number
IHLW4040CFERR56M11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLW4040CFERR56M11
Description
FIXED IND 560NH 30.5A 1.81 MOHM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
560 nH Shielded Inductor 30.5 A 1.81mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
-
Material - Core
-
Inductance
560 nH
Tolerance
±20%
Current Rating (Amps)
30.5 A
Current - Saturation (Isat)
23A
Shielding
Shielded
DC Resistance (DCR)
1.81mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.400" L x 0.400" W (10.16mm x 10.16mm)
Height - Seated (Max)
0.142" (3.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5000,88654 €443,27 €
1.0000,78803 €788,03 €
2.5000,76340 €1.908,50 €
5.0000,73878 €3.693,90 €
12.5000,71415 €8.926,88 €
Additional Resources
AttributeDescription
Standard Package500