
IHLP2525EZER5R6M01 | |
|---|---|
DigiKey Part Number | 541-4345-2-ND - Tape & Reel (TR) 541-4345-1-ND - Cut Tape (CT) 541-4345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525EZER5R6M01 |
Description | FIXED IND 5.6UH 6A 34.4 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 6 A 34.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525EZER5R6M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,18500 € | 11,85 € |
| 100 | 0,97400 € | 97,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87518 € | 437,59 € |
| 1.000 | 0,82531 € | 825,31 € |
| 1.500 | 0,79751 € | 1.196,27 € |
| 2.500 | 0,76384 € | 1.909,60 € |
| 3.500 | 0,74246 € | 2.598,61 € |
| 5.000 | 0,72335 € | 3.616,75 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,78560 € |

