IHLP 0.270"L x 0.255" W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IHLP 0.270"L x 0.255" W
IHLP2525CZER Series Side
IHLP2525CZER Series Top

IHLP2525CZER220M51

Digi-Key Part Number
541-4341-2-ND - Tape & Reel (TR)
541-4341-1-ND - Cut Tape (CT)
541-4341-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
IHLP2525CZER220M51
Supplier
Description
FIXED IND 22UH 2.8A 174 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
22 µH Shielded Molded Inductor 2.8 A 174mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
2.8 A
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
174mOhm Max
Q @ Freq
-
Frequency - Self Resonant
8.3MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,19000 €1,19 €
101,10900 €11,09 €
251,02320 €25,58 €
500,85280 €42,64 €
1000,80170 €80,17 €
2500,71640 €179,10 €
5000,61404 €307,02 €
1.0000,54581 €545,81 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.0000,54582 €1.091,64 €