cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHD1RR392L

Digi-Key Part Number
IHD1RR392L-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IHD1RR392L
Supplier
Description
FIXED IND 3.9MH 170MA 8.63OHM TH
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
3.9 mH Unshielded Wirewound Inductor 170 mA 8.63Ohm Max Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
3.9 mH
Tolerance
±15%
Current Rating (Amps)
170 mA
Current - Saturation (Isat)
120mA
Shielding
Unshielded
DC Resistance (DCR)
8.63Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.270" Dia x 0.700" L (6.85mm x 17.78mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
IHD1RR392L-ND
QtyUnit PriceExt Price
8002,55976 €2.047,81 €
1.6002,47719 €3.963,50 €
3.2002,39462 €7.662,78 €
Additional Resources
AttributeDescription
Standard Package800