cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBT156-12C2W

Digi-Key Part Number
EBT156-12C2W-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
EBT156-12C2W
Supplier
Description
CONN EDGE DUAL FMALE 24POS 0.156
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
24 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
12
Number of Positions
24
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Single
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Phenol Formaldehyde (Phenolic), Glass Filled
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
4810,15667 €487,52 €
509,37520 €468,76 €
1008,85440 €885,44 €
2508,07316 €2.018,29 €
5007,55230 €3.776,15 €
1.0006,92728 €6.927,28 €
Additional Resources
AttributeDescription
Other NamesEBT156-12C2W T02
Standard Package1