CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010390R0JE73HE

Digi-Key Part Number
CW010390R0JE73HE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW010390R0JE73HE
Description
RES 390 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
390 Ohms ±5% 13W Through Hole Resistor Axial Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
390 Ohms
Tolerance
±5%
Power (Watts)
13W
Composition
Wirewound
Features
-
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0080
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5001,50270 €751,35 €
1.0001,32133 €1.321,33 €
2.5001,29543 €3.238,58 €
5.0001,28260 €6.413,00 €
Additional Resources
AttributeDescription
Standard Package500