CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20101M00JNTT

Digi-Key Part Number
CRCW20101M00JNTT-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW20101M00JNTT
Supplier
Description
RES SMD 1M OHM 5% 3/4W 2010
Detailed Description
1 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
1 MOhms
Tolerance
±5%
Power (Watts)
0.75W, 3/4W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
2010
Ratings
AEC-Q200
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Standard Package10.000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRCW20101M00JNEFVishay Dale2.200541-1.0MWCT-ND0,27000 €Direct