
CRCW080547M0JPTAHR | |
|---|---|
DigiKey Part Number | 541-CRCW080547M0JPTAHRTR-ND - Tape & Reel (TR) 541-CRCW080547M0JPTAHRCT-ND - Cut Tape (CT) 541-CRCW080547M0JPTAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080547M0JPTAHR |
Description | RES SMD 47M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080547M0JPTAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,23440 € | 5,86 € |
| 50 | 0,20840 € | 10,42 € |
| 100 | 0,18600 € | 18,60 € |
| 250 | 0,16784 € | 41,96 € |
| 500 | 0,15596 € | 77,98 € |
| 1.000 | 0,14655 € | 146,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13407 € | 670,35 € |
| 10.000 | 0,12798 € | 1.279,80 € |
| 15.000 | 0,12619 € | 1.892,85 € |
| 25.000 | 0,12436 € | 3.109,00 € |
| 35.000 | 0,12363 € | 4.327,05 € |
| 50.000 | 0,12234 € | 6.117,00 € |
| 60.000 | 0,12174 € | 7.304,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |

