CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805200KFKEA

Digi-Key Part Number
541-200KCTR-ND - Tape & Reel (TR)
541-200KCCT-ND - Cut Tape (CT)
541-200KCDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW0805200KFKEA
Supplier
Description
RES SMD 200K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
200 kOhms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,09000 €0,09 €
100,06000 €0,60 €
1000,02410 €2,41 €
1.0000,01083 €10,83 €
2.5000,00940 €23,50 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,00777 €38,85 €
Additional Resources
AttributeDescription
Other Names
541-200KCTR
D12/CRCW0805 100 200K 1% ET1 E3
541-200KCCT
541-200KCDKR
Standard Package5.000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRCW0805200KFKEACVishay Dale3.241541-4159-1-ND0,09000 €Similar
RCV0805200KFKEAVishay Dale4.650BC2853CT-ND0,27000 €Similar
RCS0805200KFKEAVishay Dale582541-10513-1-ND0,23000 €Upgrade