CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603330RFKEAHP

Digi-Key Part Number
541-330STR-ND - Tape & Reel (TR)
541-330SCT-ND - Cut Tape (CT)
541-330SDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW0603330RFKEAHP
Supplier
Description
RES SMD 330 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
330 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
330 Ohms
Tolerance
±1%
Power (Watts)
0.333W, 1/3W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,15000 €0,15 €
100,13200 €1,32 €
1000,05140 €5,14 €
1.0000,02152 €21,52 €
2.5000,01973 €49,33 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,01793 €89,65 €
Additional Resources
AttributeDescription
Other Names
CRCW0603330RFKEAHPDKR
CRCW0603330RFKEAHPTR
CRCW0603330RFKEAHPTR-ND
CRCW0603330RFKEAHPDKR-ND
541-330STR
CRCW0603330RFKEAHPCT-ND
541-330SCT
CRCW0603330RFKEAHP-ND
CRCW0603330RFKEAHPCT
541-330SDKR
Standard Package5.000