CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040290R9FKEDC

Digi-Key Part Number
541-4090-2-ND - Tape & Reel (TR)
541-4090-1-ND - Cut Tape (CT)
541-4090-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW040290R9FKEDC
Supplier
Description
RES 90.9 OHM 1% 1/16W 0402
Detailed Description
90.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
90.9 Ohms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,09000 €0,09 €
100,02900 €0,29 €
1000,01210 €1,21 €
1.0000,00542 €5,42 €
2.5000,00470 €11,75 €
5.0000,00388 €19,40 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,00337 €33,70 €
Additional Resources
AttributeDescription
Other Names
541-4090-1
541-4090-2
541-4090-6
Standard Package10.000