CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201200KJNED

Digi-Key Part Number
541-CRCW0201200KJNEDTR-ND - Tape & Reel (TR)
541-CRCW0201200KJNEDCT-ND - Cut Tape (CT)
541-CRCW0201200KJNEDDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW0201200KJNED
Supplier
Description
RES SMD 200K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
200 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
200 kOhms
Tolerance
±5%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,09000 €0,09 €
100,03600 €0,36 €
1000,01450 €1,45 €
1.0000,00650 €6,50 €
2.5000,00564 €14,10 €
5.0000,00466 €23,30 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,00405 €40,50 €
Additional Resources
AttributeDescription
Other Names
CRCW0201200KJNED-ND
541-CRCW0201200KJNEDDKR
541-CRCW0201200KJNEDTR
D10/CRCW0201 200 200K 5% ET7 E3
541-CRCW0201200KJNEDCT
Standard Package10.000