CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020118K0FKED

Digi-Key Part Number
541-18.0KAABTR-ND - Tape & Reel (TR)
541-18.0KAABCT-ND - Cut Tape (CT)
541-18.0KAABDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW020118K0FKED
Supplier
Description
RES SMD 18K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
18 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
18 kOhms
Tolerance
±1%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,25000 €0,25 €
100,21300 €2,13 €
1000,08350 €8,35 €
1.0000,03495 €34,95 €
2.5000,03204 €80,10 €
5.0000,02912 €145,60 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,02718 €271,80 €
Additional Resources
AttributeDescription
Other Names
541-18.0KAABDKR
541-18.0KAABTR
541-18.0KAABCT
Standard Package10.000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRCW020118K0FNEDVishay Dale8.945541-CRCW020118K0FNEDCT-ND0,09000 €Similar