CRA06S-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRA06S-4
CRA06 Pseries 4

CRA06S04318R2FTA

Digi-Key Part Number
CRA06S04318R2FTA-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CRA06S04318R2FTA
Supplier
Description
RES ARRAY 2 RES 18.2 OHM 0606
Detailed Description
18.2 Ohm ±1% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±100ppm/°C 0606, Convex
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
18.2
Tolerance
±1%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Convex
Supplier Device Package
-
Size / Dimension
0.063" L x 0.059" W (1.60mm x 1.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0020
Additional Resources
AttributeDescription
Other NamesQ3613537
Standard Package5.000