CPSLxx...5 Wirewound Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPSL10R0250JB145

Digi-Key Part Number
CPSL10R0250JB145-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPSL10R0250JB145
Supplier
Description
RES 0.025 OHM 10W 5% 4LEAD
Detailed Description
25 mOhms ±5% 10W Through Hole Resistor Axial, Radial Current Sense, Flame Proof, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Resistance
25 mOhms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial, Radial
Supplier Device Package
-
Size / Dimension
1.875" L x 0.375" W (47.62mm x 9.52mm)
Height - Seated (Max)
-
Number of Terminations
4
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Alternate Packaging
Additional Resources
AttributeDescription
Standard Package1