CPCC, CPCF, CPCL, CPCP, Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCC1010R00JB32

Digi-Key Part Number
CPCC1010R00JB32-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPCC1010R00JB32
Supplier
Description
RES 10 OHM 10W 5% RADIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
10 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.633" L x 0.485" W (16.08mm x 12.32mm)
Height - Seated (Max)
1.372" (34.85mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
108,81300 €88,13 €
257,93160 €198,29 €
506,83000 €341,50 €
1006,27930 €627,93 €
2505,94876 €1.487,19 €
5005,86064 €2.930,32 €
Additional Resources
AttributeDescription
Standard Package1