METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP00105K100JE663

Digi-Key Part Number
CP00105K100JE663-ND
Manufacturer
Manufacturer Product Number
CP00105K100JE663
Description
RES 5.1K OHM 10W 5% AXIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
5.1 kOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Product Status
Active
Resistance
5.1 kOhms
Tolerance
±5%
Power (Watts)
10W
Composition
Metal Oxide Film
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 225°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
1.890" L x 0.394" W (48.00mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1.0000,29719 €297,19 €
5.0000,29279 €1.463,95 €
Additional Resources
AttributeDescription
Standard Package200