
CPF210R000FKEE6 | |
|---|---|
DigiKey Part Number | 541-CPF210R000FKEE6TR-ND - Tape & Reel (TR) 541-CPF210R000FKEE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF210R000FKEE6 |
Description | CPF-2 10 1% T-1 EE6 E3 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85800 € | 8,58 € |
| 25 | 0,73720 € | 18,43 € |
| 50 | 0,66120 € | 33,06 € |
| 100 | 0,59650 € | 59,65 € |
| 250 | 0,52568 € | 131,42 € |
| 500 | 0,48136 € | 240,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45256 € | 452,56 € |
| 2.000 | 0,41992 € | 839,84 € |
| 3.000 | 0,40315 € | 1.209,45 € |
| 5.000 | 0,38418 € | 1.920,90 € |
| 7.000 | 0,37288 € | 2.610,16 € |
| 10.000 | 0,36184 € | 3.618,40 € |
| 12.000 | 0,35655 € | 4.278,60 € |
| 24.000 | 0,33838 € | 8.121,12 € |
| 25.000 | 0,33740 € | 8.435,00 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,61200 € |

